


LT1431IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1431IS8#TRPBFTR-ND - Tape & Reel (TR) LT1431IS8#TRPBFCT-ND - Cut Tape (CT) LT1431IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1431IS8#TRPBF |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1431IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,74300 € | 47,43 € |
| 25 | 4,39080 € | 109,77 € |
| 100 | 4,00420 € | 400,42 € |
| 250 | 4,00404 € | 1.001,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52100 € | 8.802,50 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |











