Parametric Equivalent
Parametric Equivalent

LT1399CGN#PBF | |
|---|---|
DigiKey Part Number | LT1399CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1399CGN#PBF |
Description | IC OPAMP CFA 3 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1399CGN#PBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.6mA (x3 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 16-SSOP |
-3db Bandwidth 300 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1399CGN | Analog Devices Inc. | 0 | LT1399CGN-ND | 0,00000 € | Parametric Equivalent |
| LT1399CGN#TR | Analog Devices Inc. | 0 | LT1399CGN#TR-ND | 0,00000 € | Parametric Equivalent |
| LT1399CGN#TRPBF | Analog Devices Inc. | 0 | 505-LT1399CGN#TRPBFCT-ND | 8,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,58200 € | 65,82 € |
| 25 | 6,11600 € | 152,90 € |
| 100 | 5,60360 € | 560,36 € |
| 300 | 5,31790 € | 1.595,37 € |
| 500 | 5,21224 € | 2.606,12 € |
| 1.000 | 5,09113 € | 5.091,13 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |


