LT1396CMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,41000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1396CMS8#TR

DigiKey Part Number
LT1396CMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1396CMS8#TR
Description
IC OPAMP CFA 400MHZ 8MSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1396CMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
1 mV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types