Direct

LT1396CDD | |
|---|---|
DigiKey Part Number | LT1396CDD-ND |
Manufacturer | |
Manufacturer Product Number | LT1396CDD |
Description | IC AMP CURRNT FEEDBCK DUAL 8DFN |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1396CDD Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 400 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1396CDD#PBF | Analog Devices Inc. | 0 | LT1396CDD#PBF-ND | 5,14000 € | Direct |


