Direct
Similar
Similar

LT1395CS8 | |
|---|---|
DigiKey Part Number | LT1395CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1395CS8 |
Description | IC OPAMP CFA 400MHZ 8SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1395CS8 Models |
Category | Current - Supply 4.6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1395CS8#PBF | Analog Devices Inc. | 23 | LT1395CS8#PBF-ND | 3,54000 € | Direct |
| LMH6723MA/NOPB | Texas Instruments | 1.080 | 296-35550-5-ND | 3,03000 € | Similar |
| LMH6723MAX/NOPB | Texas Instruments | 29.301 | LMH6723MAX/NOPB-ND | 1,59781 € | Similar |



