
LT1395CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1395CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1395CS6#TRMPBFCT-ND - Cut Tape (CT) LT1395CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1395CS6#TRMPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1395CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,34040 € | 58,51 € |
| 100 | 2,11390 € | 211,39 € |
| 250 | 2,05408 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99886 € | 999,43 € |
| 1.000 | 1,94364 € | 1.943,64 € |
| 1.500 | 1,91599 € | 2.873,99 € |
| 2.500 | 1,88535 € | 4.713,38 € |
| 3.500 | 1,86744 € | 6.536,04 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

