Similar



LT138AK | |
|---|---|
DigiKey Part Number | LT138AK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT138AK |
Description | IC REG LINEAR ADJ TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-204AA, TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM338K STEEL | Texas Instruments | 977 | LM338KSTEEL-ND | 103,34000 € | Similar |


