Direct
Similar
Similar
Similar
Similar

LT1361CS8 | |
|---|---|
DigiKey Part Number | LT1361CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1361CS8 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1361CS8 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1361CS8#PBF | Analog Devices Inc. | 906 | LT1361CS8#PBF-ND | 10,38000 € | Direct |
| ADA4898-2YRDZ | Analog Devices Inc. | 1.027 | 505-ADA4898-2YRDZ-ND | 8,64000 € | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 1.546 | ADA4898-2YRDZ-R7CT-ND | 8,64000 € | Similar |
| LM6172IM/NOPB | Texas Instruments | 1.267 | LM6172IM/NOPB-ND | 7,14000 € | Similar |
| LM6172IMX/NOPB | Texas Instruments | 9.543 | LM6172IMX/NOPBCT-ND | 4,77000 € | Similar |




