Direct

LT1357CS8 | |
|---|---|
DigiKey Part Number | LT1357CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1357CS8 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1357CS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SO |
Current - Input Bias 120 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1357CS8#PBF | Analog Devices Inc. | 3.973 | 505-LT1357CS8#PBF-ND | 9,40000 € | Direct |


