Voltage Feedback Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1356IS#TRPBF

DigiKey Part Number
LT1356IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1356IS#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1356IS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
16-SO
Current - Input Bias
80 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,74551 €34.363,78 €
Manufacturers Standard Package
Unit Price without VAT:13,74551 €
Unit Price with VAT:16,35716 €