
LT1356IS#PBF | |
|---|---|
DigiKey Part Number | LT1356IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1356IS#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1356IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| 10 | 17,44500 € | 174,45 € |
| 50 | 15,73760 € | 786,88 € |
| 100 | 15,20900 € | 1.520,90 € |
| 250 | 14,65088 € | 3.662,72 € |
| 500 | 14,31450 € | 7.157,25 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |

