
LT1356HS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1356HS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1356HS#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1356HS#PBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 16-SO |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 18,38300 € | 183,83 € |
| 50 | 16,59880 € | 829,94 € |
| 100 | 16,04630 € | 1.604,63 € |
| 250 | 15,46296 € | 3.865,74 € |
| 500 | 15,11140 € | 7.555,70 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

