LT1354CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 855
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 534
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40422 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.750
Unit Price: 7,56000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 556
Unit Price: 6,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,46926 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.048
Unit Price: 6,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 341
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 943
Unit Price: 5,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.237
Unit Price: 4,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.410
Unit Price: 8,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.895
Unit Price: 4,71600 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111.648
Unit Price: 7,34000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1354CS8

DigiKey Part Number
LT1354CS8-ND
Manufacturer
Manufacturer Product Number
LT1354CS8
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1354CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types