Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1354CS8#TR | |
|---|---|
DigiKey Part Number | LT1354CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1354CS8#TR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1354CS8#TR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CS8#TRPBF | Analog Devices Inc. | 4.546 | LT1354CS8#TRPBFCT-ND | 7,74000 € | Direct |
| AD818ARZ | Analog Devices Inc. | 730 | 505-AD818ARZ-ND | 7,68000 € | Similar |
| AD818ARZ-REEL | Analog Devices Inc. | 0 | 505-AD818ARZ-REELTR-ND | 4,47994 € | Similar |
| AD818ARZ-REEL7 | Analog Devices Inc. | 1.574 | AD818ARZ-REEL7CT-ND | 7,68000 € | Similar |
| ISL55001IBZ | Renesas Electronics Corporation | 556 | ISL55001IBZ-ND | 6,27000 € | Similar |






