
LT1353CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1353CS#TRPBFTR-ND - Tape & Reel (TR) LT1353CS#TRPBFCT-ND - Cut Tape (CT) LT1353CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1353CS#TRPBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1353CS#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x4 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 10 | 12,38900 € | 123,89 € |
| 25 | 11,59160 € | 289,79 € |
| 100 | 10,80590 € | 1.080,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,61914 € | 24.047,85 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,54020 € |


