
LT1352IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1352IS8#TRPBFTR-ND - Tape & Reel (TR) LT1352IS8#TRPBFCT-ND - Cut Tape (CT) LT1352IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1352IS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1352IS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 9,27500 € | 92,75 € |
| 25 | 8,65080 € | 216,27 € |
| 100 | 7,96490 € | 796,49 € |
| 250 | 7,94512 € | 1.986,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,10766 € | 17.769,15 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |


