Direct
Similar

LT1352CS8 | |
|---|---|
DigiKey Part Number | LT1352CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1352CS8 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1352CS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1352CS8#PBF | Analog Devices Inc. | 1.157 | LT1352CS8#PBF-ND | 10,10000 € | Direct |
| LM258DR | Texas Instruments | 19.508 | 296-14591-1-ND | 0,21000 € | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 0,23000 € | Similar |
| TL052ACD | Texas Instruments | 5.551 | 296-TL052ACD-ND | 2,32000 € | Similar |
| TL052ACDR | Texas Instruments | 3.187 | 296-14983-1-ND | 1,94000 € | Similar |




