Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1352CS8#TRPBF

DigiKey Part Number
LT1352CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1352CS8#TRPBFCT-ND - Cut Tape (CT)
LT1352CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1352CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1352CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
200 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,85000 €9,85 €
107,72300 €77,23 €
257,19000 €179,75 €
1006,74160 €674,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,87277 €14.681,92 €
Manufacturers Standard Package
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €