Direct

LT1351CS8 | |
|---|---|
DigiKey Part Number | LT1351CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1351CS8 |
Description | IC OPAMP VFB 3MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1351CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 13.4 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


