
LT1351CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1351CS8#TRPBFTR-ND - Tape & Reel (TR) LT1351CS8#TRPBFCT-ND - Cut Tape (CT) LT1351CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1351CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1351CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Series | Current - Output / Channel 13.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67600 € | 56,76 € |
| 25 | 5,26560 € | 131,64 € |
| 100 | 4,81400 € | 481,40 € |
| 250 | 4,70724 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24954 € | 10.623,85 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

