8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1351CN8#PBF

DigiKey Part Number
505-LT1351CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1351CN8#PBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1351CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
200 µV
Current - Supply
250µA
Current - Output / Channel
13.4 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,48000 €7,48 €
105,03500 €50,35 €
504,00500 €200,25 €
1003,67610 €367,61 €
2503,32196 €830,49 €
5003,26046 €1.630,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,90120 €