Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1341CG#PBF | |
|---|---|
DigiKey Part Number | 505-LT1341CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1341CG#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1341CG#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1137ACG#PBF | Analog Devices Inc. | 68 | LT1137ACG#PBF-ND | 13,55000 € | Parametric Equivalent |
| LT1237CG#PBF | Analog Devices Inc. | 74 | LT1237CG#PBF-ND | 13,86000 € | Parametric Equivalent |
| LT1330CG#PBF | Analog Devices Inc. | 0 | 505-LT1330CG#PBF-ND | 9,86064 € | Parametric Equivalent |
| LT1342CG | Analog Devices Inc. | 1 | LT1342CG-ND | 6,37000 € | Parametric Equivalent |
| LT1342CG#PBF | Analog Devices Inc. | 141 | 505-LT1342CG#PBF-ND | 13,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 9,86064 € | 463,45 € |
| Unit Price without VAT: | 9,86064 € |
|---|---|
| Unit Price with VAT: | 11,73416 € |



