


LT1339CSW#PBF | |
|---|---|
DigiKey Part Number | LT1339CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1339CSW#PBF |
Description | IC REG CTLR BST/FWRD CONV 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1339CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 10 | 12,53100 € | 125,31 € |
| 38 | 11,41895 € | 433,92 € |
| 114 | 10,76991 € | 1.227,77 € |
| 266 | 10,38962 € | 2.763,64 € |
| 532 | 10,13925 € | 5.394,08 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 18,75440 € |


