Direct

LT1330CNW | |
|---|---|
DigiKey Part Number | LT1330CNW-ND |
Manufacturer | |
Manufacturer Product Number | LT1330CNW |
Description | IC TXRX 5V RS232 W/3VLOGIC 28DIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1330CNW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1330CNW#PBF | Analog Devices Inc. | 0 | LT1330CNW#PBF-ND | 8,76657 € | Direct |


