LT1328IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,80512 €
Datasheet
0/1 Receiver Infrared (IRDA) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1328IS8#TR

DigiKey Part Number
LT1328IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1328IS8#TR
Description
IC RECEIVER IR 4MBPS IRDA 8SOIC
Customer Reference
Detailed Description
0/1 Receiver Infrared (IRDA) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1328IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
Infrared (IRDA)
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
4Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types