
LT1311CS | |
|---|---|
DigiKey Part Number | LT1311CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1311CS |
Description | IC PREC I/V CONV12MHZ QUAD14SOIC |
Customer Reference | |
Detailed Description | - Converter, Optical Disk Drives Voltage Regulator IC Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1311CS Models |
Category | Voltage - Output 2V ~ 8V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Applications Converter, Optical Disk Drives | Base Product Number |
Voltage - Input ±2V ~ ±18V, 4V ~ 36V |

