Direct

LT1260IS#TR | |
|---|---|
DigiKey Part Number | LT1260IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1260IS#TR |
Description | IC OPAMP CFA 130MHZ 16SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1260IS#TR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5mA (x3 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 1600V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 16-SO |
Current - Input Bias 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1260IS#TRPBF | Analog Devices Inc. | 0 | LT1260IS#TRPBF-ND | 6,06547 € | Direct |


