LT1260IN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,36430 €
Datasheet
Current Feedback Amplifier 3 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1260IN

DigiKey Part Number
LT1260IN-ND
Manufacturer
Manufacturer Product Number
LT1260IN
Description
IC OPAMP CFA 130MHZ 16DIP
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1260IN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
5mA (x3 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Through Hole
Slew Rate
1600V/µs
Package / Case
16-DIP (0.300", 7.62mm)
Gain Bandwidth Product
130 MHz
Supplier Device Package
16-PDIP
-3db Bandwidth
130 MHz
Base Product Number
Current - Input Bias
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1260IN#PBFAnalog Devices Inc.0LT1260IN#PBF-ND6,36430 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes