Current Feedback Amplifier 3 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1260CS#PBF

DigiKey Part Number
505-LT1260CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1260CS#PBF
Description
IC OPAMP CFA 3 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1260CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
1600V/µs
Gain Bandwidth Product
130 MHz
-3db Bandwidth
130 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA (x3 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,52000 €9,52 €
107,44300 €74,43 €
506,61200 €330,60 €
1006,35480 €635,48 €
2506,08304 €1.520,76 €
5005,91930 €2.959,65 €
1.0005,78457 €5.784,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,32880 €