LT1259CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 50
Unit Price: 10,34000 €
Datasheet
Current Feedback Amplifier 2 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1259CS

DigiKey Part Number
LT1259CS-ND
Manufacturer
Manufacturer Product Number
LT1259CS
Description
IC OPAMP CFA 130MHZ 14SO
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1259CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1600V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types