
LT1256CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1256CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1256CS#PBF |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1256CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 40 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 15,60200 € | 156,02 € |
| 55 | 13,97309 € | 768,52 € |
| 110 | 13,50382 € | 1.485,42 € |
| 275 | 13,00844 € | 3.577,32 € |
| 550 | 12,70982 € | 6.990,40 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |

