Direct

LT1254CS#TR | |
|---|---|
DigiKey Part Number | LT1254CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1254CS#TR |
Description | IC AMP VIDEO QUAD 270MHZ 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1254CS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


