Direct

LT1251CS | |
|---|---|
DigiKey Part Number | LT1251CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1251CS |
Description | IC AMP VIDEO FADE CONTRLD 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1251CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 40 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


