Direct
Similar

LT1249IS8 | |
|---|---|
DigiKey Part Number | LT1249IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1249IS8 |
Description | IC PFC CTRLR AVERAGE CURR 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1249IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |



