Direct
Similar
Similar
Similar



LT1245IN8 | |
|---|---|
DigiKey Part Number | LT1245IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1245IN8 |
Description | IC REG CTRLR BUCK 8DIP |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1245IN8 Models |
Category | Frequency - Switching 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 100°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Buck | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.2V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1245IN8#PBF | Analog Devices Inc. | 100 | LT1245IN8#PBF-ND | 6,88000 € | Direct |
| MIC38HC42YN | Microchip Technology | 295 | 576-2297-ND | 1,74000 € | Similar |
| MIC38HC44YN | Microchip Technology | 0 | 576-2300-ND | 1,46592 € | Similar |
| MIC38HC45YN | Microchip Technology | 0 | MIC38HC45YN-ND | 1,46592 € | Similar |
| UC2845BN | STMicroelectronics | 2.166 | 497-UC2845BN-ND | 1,02000 € | Similar |



