Direct
Similar
Similar
Similar
Similar
Similar

LT1245CS8 | |
|---|---|
DigiKey Part Number | LT1245CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1245CS8 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1245CS8 Models |
Category | Frequency - Switching 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Down | Operating Temperature 0°C ~ 100°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.2V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1245CS8#PBF | Analog Devices Inc. | 107 | 505-LT1245CS8#PBF-ND | 7,12000 € | Direct |
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | 1,29000 € | Similar |
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | 2,17000 € | Similar |
| MIC38HC44YM | Microchip Technology | 489 | 576-1779-5-ND | 1,40000 € | Similar |
| MIC38HC45YM | Microchip Technology | 0 | 576-1519-5-ND | 2,53000 € | Similar |




