LT1244CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 123
Unit Price: 7,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 2,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 1,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: 2,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.888
Unit Price: 3,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.158
Unit Price: 7,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.785
Unit Price: 5,65000 €
Datasheet
Converter Offline Topology 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1244CS8

DigiKey Part Number
LT1244CS8-ND
Manufacturer
Manufacturer Product Number
LT1244CS8
Description
IC REG CTRLR BUCK ISO CM 8-SOIC
Customer Reference
Detailed Description
Converter Offline Topology 500kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1244CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
*
Packaging
Tube
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
11V ~ 25V
Frequency - Switching
500kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable