Similar
Similar
Similar
Similar
Similar
Similar

LT1244CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1244CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1244CS8#TRPBF |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1244CS8#TRPBF Models |
Category | Duty Cycle 48% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 500kHz |
Packaging Tape & Reel (TR) | Control Features Frequency Control |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | 1,28000 € | Similar |
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | 2,15000 € | Similar |
| MIC38HC44YM | Microchip Technology | 489 | 576-1779-5-ND | 1,39000 € | Similar |
| MIC38HC45YM | Microchip Technology | 66 | 576-1519-5-ND | 2,51000 € | Similar |
| SG2844DM | Microchip Technology | 0 | 150-SG2844DM-ND | 3,65595 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,08816 € | 10.220,40 € |
| Unit Price without VAT: | 4,08816 € |
|---|---|
| Unit Price with VAT: | 4,86491 € |





