Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1243IS8 | |
|---|---|
DigiKey Part Number | LT1243IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1243IS8 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1243IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |




