LT1241IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 295
Unit Price: 1,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,46592 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,46592 €
Datasheet

Similar


Microchip Technology
In Stock: 4.622
Unit Price: 3,60000 €
Datasheet
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP
8 PDIP

LT1241IN8

DigiKey Part Number
LT1241IN8-ND
Manufacturer
Manufacturer Product Number
LT1241IN8
Description
IC REG CTRLR BUCK 8DIP
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1241IN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
48%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Down
Operating Temperature
-40°C ~ 100°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Through Hole
Topology
Buck
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.2V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1241IN8#PBFAnalog Devices Inc.0LT1241IN8#PBF-ND6,88000 €Direct
MIC38HC42YNMicrochip Technology295576-2297-ND1,74000 €Similar
MIC38HC44YNMicrochip Technology0576-2300-ND1,46592 €Similar
MIC38HC45YNMicrochip Technology0MIC38HC45YN-ND1,46592 €Similar
SG2844MMicrochip Technology4.622SG2844M-ND3,60000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes