Direct

LT1237CSW#TR | |
|---|---|
DigiKey Part Number | LT1237CSWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1237CSW#TR |
Description | IC TXRX 5V RS232 ADV LOPWR28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1237CSW#TR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1237CSW#TRPBF | Analog Devices Inc. | 0 | LT1237CSW#TRPBF-ND | 8,07125 € | Direct |


