Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1237CNW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1237CNW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1237CNW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1237CNW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1137ACNW#PBF | Analog Devices Inc. | 0 | 505-LT1137ACNW#PBF-ND | 8,41300 € | Parametric Equivalent |
| LT1330CNW#PBF | Analog Devices Inc. | 0 | LT1330CNW#PBF-ND | 8,83671 € | Parametric Equivalent |
| LT1341CNW#PBF | Analog Devices Inc. | 0 | LT1341CNW#PBF-ND | 8,83671 € | Parametric Equivalent |
| LT1342CNW#PBF | Analog Devices Inc. | 0 | LT1342CNW#PBF-ND | 8,50300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,83671 € | 618,57 € |
| Unit Price without VAT: | 8,83671 € |
|---|---|
| Unit Price with VAT: | 10,51568 € |


