
LT1228CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1228CS8#TRPBFTR-ND - Tape & Reel (TR) LT1228CS8#TRPBFCT-ND - Cut Tape (CT) LT1228CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1228CS8#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1228CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 9,74800 € | 97,48 € |
| 25 | 9,09880 € | 227,47 € |
| 100 | 8,63770 € | 863,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,71818 € | 19.295,45 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |

