LT1206CT7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 422
Unit Price: 14,16000 €
Datasheet
Current Feedback Amplifier 1 Circuit TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1206CT7

DigiKey Part Number
LT1206CT7-ND
Manufacturer
Manufacturer Product Number
LT1206CT7
Description
IC OPAMP CFA 60MHZ TO220-7
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
LT1206CT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
60 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
20mA
Current - Output / Channel
1.2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes