Video Amp, 1 Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1194CS8#TR

DigiKey Part Number
LT1194CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1194CS8#TR
Description
IC AMP VIDEO DIFF ADJUST 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1194CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
35 MHz
Slew Rate
500V/µs
Current - Supply
35 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 16V, ±2.38V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types