Direct

LT1193IS8 | |
|---|---|
DigiKey Part Number | LT1193IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1193IS8 |
Description | IC AMP VIDEO DIF ADJ GAIN 8-SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1193IS8 Models |
Category | Current - Supply 35 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
-3db Bandwidth 80 MHz | Base Product Number |
Slew Rate 500V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1193IS8#PBF | Analog Devices Inc. | 28 | 505-LT1193IS8#PBF-ND | 11,05000 € | Direct |


