MFR Recommended

LT1192CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1192CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1192CS8#TRPBF |
Description | IC AMP GENERAL PURPOSE 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1192CS8#TRPBF Models |
Category | Current - Supply 32 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
Slew Rate 450V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS8#TRPBF | Analog Devices Inc. | 943 | LT1818CS8#TRPBFCT-ND | 3,33000 € | MFR Recommended |


