
LT1192CJ8 | |
|---|---|
DigiKey Part Number | LT1192CJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1192CJ8 |
Description | IC AMP GENERAL PURPOSE 8CERDIP |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1192CJ8 Models |
Category | Current - Supply 32 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Standard (General Purpose) | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-CERDIP |
Slew Rate 450V/µs | Base Product Number |

