Power Switch/Driver 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1.5A TO-220-5
TO-220-5

LT1188CT

DigiKey Part Number
LT1188CT-ND
Manufacturer
Manufacturer Product Number
LT1188CT
Description
IC PWR SWTCH HI SID 1.5A TO220-5
Customer Reference
Detailed Description
Power Switch/Driver 1.5A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Outputs
1
Output Configuration
High Side
Voltage - Load
30V
Current - Output (Max)
1.5A
Rds On (Typ)
-
Input Type
Non-Inverting
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Supplier Device Package
TO-220-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.