Video Amp, 1 Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 1 Differential 8-PDIP
8 PDIP

LT1187CN8

DigiKey Part Number
LT1187CN8-ND
Manufacturer
Manufacturer Product Number
LT1187CN8
Description
IC AMP VIDEO DIFFRNC ADJ 8-DIP
Customer Reference
Detailed Description
Video Amp 1 Differential 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1187CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
4.75V ~ 16V, ±2.38V ~ 8V
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Applications
Differential
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Supplier Device Package
8-PDIP
-3db Bandwidth
50 MHz
Base Product Number
Slew Rate
165V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.